Location: 
All Products

ZF Electronics AN101101

ZF Electronics - AN101101 - Sensor;  Intrinsically Linear Angular Postion;  ILAPS;  IP67;  5VDC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Sensor; Intrinsically Linear Angular Postion; ILAPS; IP67; 5VDC
Mfr. Part#:
AN101101

Allied Stock#: 70207361
 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$27.65 (Each)
1$27.650
10$25.920
25$25.140
50$24.400
100$23.700
250$23.040
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AN1 Series
Function: Position
IP Rating: IP67
Supply Voltage: 5 V
Technology: Hall Effect
Termination: Connector
Voltage, Switching: 4.5 V

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Features:
  • Patented Non-Contact Angular Position Sensor
  • Magnet/Sensor Orientation Provides Intrinsically Linear Output 80 Degree, Travel without Need for Electrical Compensation
  • Provided with Programmed Output
  • Return Spring Provides Resistance to CCW Motion
  • Provided with EMI/ESD Protection
  • Fully Encapsulated Electronics to IEC 529 IP67