Location: 
All Products

ZF Electronics 0E79-30A0

ZF Electronics - 0E79-30A0 - Switch; Pushbutton; DPDT; NO/NC; Pull to Cheat; Rnd Actuator; 10A; 125V; Panel Mount; QC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Pushbutton; DPDT; NO/NC; Pull to Cheat; Rnd Actuator; 10A; 125V; Panel Mount; QC
Mfr. Part#:
0E79-30A0

Allied Stock#: 70207614

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$6.67 (Each)
1$6.670
10$6.250
25$6.060
50$5.880
100$5.710
250$5.550
Availability

779 can ship immediately.

990 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: E Series
Contact Form: 2 NC, 2 NO
Current Rating: 10 A
Flammability Rating: UL 94V-0
Force, Operating: 757 g
Material, Casing: Thermoplastic Polyester
Mounting Hole Size: 1.455 In.
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Operation: (On)-Off-On
Standards: cULus Listed, VDE Approved
Temperature Rating: -40 to +85 °C
Termination: QC Tabs
Type: Push Button
Voltage Rating: 125 VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Often used in appliances these snap mount switches come in a variety of actuator shapes and functions. Quick connect terminals allow a quick installation.