Location: 
All Products

ZF Electronics 0E69-00A0

ZF Electronics - 0E69-00A0 - Switch; Pushbutton; SPDT; N.O/N.C; ON-MOM; Round Pin Actuator; 10A; 125VAC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Pushbutton; SPDT; N.O/N.C; ON-MOM; Round Pin Actuator; 10A; 125VAC; QC
Mfr. Part#:
0E69-00A0

Allied Stock#: 70207609

 RoHS Compliant Part

 
View More from ZF Electronics >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 29.
Pricing (USD) & Availability
Standard Pricing
$2.69 (Each)
1$2.690
10$2.570
25$2.330
50$2.200
100$2.080
250$1.920
Availability

29 can ship immediately.

9940 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: E Series
Contact Form: 1 NC, 1 NO
Current Rating: 10 A
Flammability Rating: UL 94V-0
Force, Operating: 425 g
Material, Casing: Thermoplastic Polyester
Mounting Hole Size: 1.115 In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Operation: (On)-Off
Standards: cULus Listed, VDE Approved
Temperature Rating: -40 to +85 °C
Termination: QC Tabs
Type: Push Button
Voltage Rating: 125 VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Often used in appliances these snap mount switches come in a variety of actuator shapes and functions. Quick connect terminals allow a quick installation.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.