Location: 
All Products

ZF Electronics 0E13-50H0

ZF Electronics - 0E13-50H0 - Switch; Snap Action; SPDT; ON-(ON); Straight Lever Actuator; 15A; 250VAC; 48VDC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Snap Action; SPDT; ON-(ON); Straight Lever Actuator; 15A; 250VAC; 48VDC; QC
Mfr. Part#:
0E13-50H0

Allied Stock#: 70207625

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$3.52 (Each)
1$3.520
10$3.300
25$3.200
50$3.110
100$3.020
250$2.930
Availability

638 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Roller Lever
Brand/Series: E Series
Contact Form: SPDT
Current Rating: 15Amps
Flammability Rating: UL 94HB
Material, Casing: General Purpose Phenolic
Material, Contact: Silver-Cadmium Oxide
Number of Poles: 1 Pole
Operating Force: 65 g (Max.)
Operation: Snap Action
Standards: UL Recognized, CSA Certified
Temperature, Operating: +150 to +200 °C
Termination: QC Tabs
Type: Basic
Voltage Rating: 125VAC

Overview

15 A, General Purpose Single-Pole Snap-Action Switches

Ratings: E13 — 15 A, 125/250 VAC; 3/4 HP — 125 VAC; 11/2 HP — 250 VAC; E14 — 25 A, 125/250 VAC; 1 HP, 125 VAC 2 HP, 250 VAC.