Location: 
All Products

ZF Electronics 0E13-00K0

ZF Electronics - 0E13-00K0 - Switch; Snap Action; SPDT; Roller Actuator; 15A@125/250VAC; 2A; 48VDC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Snap Action; SPDT; Roller Actuator; 15A@125/250VAC; 2A; 48VDC; QC
Mfr. Part#:
0E13-00K0

Allied Stock#: 70207623

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$4.26 (Each)
1$4.260
10$4.000
25$3.870
50$3.760
100$3.650
250$3.550
Availability

720 can ship immediately.

3823 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Roller Lever
Brand/Series: E Series
Contact Form: SPDT
Current Rating: 15Amps
Flammability Rating: UL94HB
Force, Operating: 425 g (Max.)
Material, Casing: General Purpose Phenolic
Number of Poles: 1 Pole
Operation: Snap Action
Standards: UL Recognized, CSA Certified
Temperature Rating: +105 °C
Termination: QC Tabs
Type: Basic
Voltage Rating: 125VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

15 A, 125/250 VAC, General Purpose Single-Pole Snap-Action Switches

Ratings: E13 — 15 A, 125/250 VAC; 3/4 HP — 125 VAC; 11/2 HP — 250 VAC; E14 — 25 A, 125/250 VAC; 1 HP, 125 VAC 2 HP, 250 VAC.