Location: 
All Products

ZF Electronics 0E13-00H0

ZF Electronics - 0E13-00H0 - Switch; Snap Action; SPDT; Straight Lever Actuator; 15A; 125/250VAC; 2A; 48VDC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Snap Action; SPDT; Straight Lever Actuator; 15A; 125/250VAC; 2A; 48VDC; QC
Mfr. Part#:
0E13-00H0

Allied Stock#: 70207621

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$2.14 (Each)
1$2.140
10$2.010
25$1.950
50$1.890
110$1.840
250$1.790
Availability

16191 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Roller Lever
Brand/Series: E Series
Contact Form: SPDT
Current Rating: 15Amps
Flammability Rating: UL 94HB
Material, Casing: General Purpose Phenolic
Material, Contact: Silver-Cadmium Oxide
Number of Poles: 1 Pole
Operating Force: 425 g (Max.)
Operation: Snap Action
Standards: UL Recognized, CSA Certified
Temperature, Operating: +150 to +200 °C
Termination: QC Tabs
Type: Basic
Voltage Rating: 125VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

15 A, General Purpose Single-Pole Snap-Action Switches

Ratings: E13 — 15 A, 125/250 VAC; 3/4 HP — 125 VAC; 11/2 HP — 250 VAC; E14 — 25 A, 125/250 VAC; 1 HP, 125 VAC 2 HP, 250 VAC.