Location: 
All Products

ZF Electronics 0E13-00E0

ZF Electronics - 0E13-00E0 - Switch; Snap Action; SPDT; N.O/N.C; ON-MOM; Round Plunger; 15A; 125VAC; QC; .250 View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Snap Action; SPDT; N.O/N.C; ON-MOM; Round Plunger; 15A; 125VAC; QC; .250
Mfr. Part#:
0E13-00E0

Allied Stock#: 70207620

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$2.84 (Each)
1$2.840
10$2.660
25$2.580
50$2.510
100$2.440
250$2.370
Availability

2496 can ship immediately.

1250 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button
Brand/Series: E Series
Contact Form: SPDT
Current Rating: 15Amps
Flammability Rating: UL94HB
Force, Operating: 425 g
Material, Casing: General Purpose Phenolic
Number of Poles: 1 Pole
Operation: Snap Action
Standards: UL Recognized, CSA Certified
Temperature Rating: 105 °C
Termination: QC Tabs
Type: Basic
Voltage Rating: 125VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

General Purpose Single-Pole Snap-Action Switches, E Series
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.