Yokogawa Corporation of America 260220RXRX
DC Voltmeter, Zero-Left, Stylist Series, 2.5in, Surface Mount, Taut Band, 0-300V
Mfr. Part #: 260220RXRX / RS Stock #: 70241807
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
ANSI C39.1
Dimensions, Cutout, Inches
2.22 Dia. in.
Display Size
2.5 ”
Display Type
Analog
Function
Voltage
Measurement Range
0 to 300 V
Measuring Range
0 to 300 VDC
Mounting Type
Surface Mount
Panel Cut Out
2.22 in., 56.4 mm Dia. DIN
Series
Stylist Analog Panel Meters Series
Special Features
DC Voltmeter - Zero-Left, Taut Band
Type
Electromechanical
Voltage Rating
0 to 300 V
Overview
Overview:
Accuracy: ±2% DC; ±2% AC Iron Vane; ±3% AC Rectifier Type (60 Hz Sine Wave)
Tracking: ±1 1/2% DC; ±2% AC; Vertical Mounting
Repeatability: ± 1/2%DC and Rectifier Type; ±2% Iron Vane
UL and IP54 Splash-Proof Models Available
Pivot and Jewel or Taut Band Suspension Available