Yokogawa Corporation of America 250300EMEM
DC Microammeter, Zero-Left, New Big Look, 3.5 in, Taut Band Suspension, 500 uA
Mfr. Part #: 250300EMEM / RS Stock #: 70245778
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
ANSI C39.1
Current Rating
500 uA
Dimensions, Cutout, Inches
2.860 Dia. in.
Display Size
3.5 ”
Display Type
Analog
Function
Ammeter
Measuring Range
0 to 500 μA dc
Series
Big Look Analog Panel Meters Series
Special Features
DC Microammeter - Zero-Left, Taut Band
Type
Electromechanical
Overview
Overview:
These meters feature extra-wide scales, big, bold numerals above the scale and divisions for an unobstructed reading. A tapered needle-sharp pointer and shadow-free acrylic cover help to easily view values. The meters meet ANSI C39.1.
Features:
Accuracy: ±2% DC; ±2% AC — Iron Vane; ±3% AC — Rectifier Type
Tracking: ±1 1/2% DC; ±2% AC; Vertical Mounting
Repeatability: ± 1/2% DC and Rectifier Type; ±2% Iron Vane
UL and IP54 Splash-Proof Models Available
Pivot and Jewel or Taut Band Suspension Available
These meters feature extra-wide scales, big, bold numerals above the scale and divisions for an unobstructed reading. A tapered needle-sharp pointer and shadow-free acrylic cover help to easily view values. The meters meet ANSI C39.1.
Features: