Skip to content

Yokogawa Corporation of America 250240LSRX

AC Ammeter,Transformer Rtd,IronVane/Pivot&Jewel,25-500Hz,New Big Look,2.5in,300A

Mfr. Part #: 250240LSRX / RS Stock #: 70245846

Yokogawa Corporation of America

Yokogawa Corporation of America 250240LSRX

Mfr. Part #: 250240LSRX
RS Stock #: 70245846

Description

AC Ammeter,Transformer Rtd,IronVane/Pivot&Jewel,25-500Hz,New Big Look,2.5in,300A

Out of Stock

Price

Qty.

Standard Price

1

$93.29

3

$88.54

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
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
Approvals
ANSI C39.1
Current Rating
300 A
Dimensions, Cutout, Inches
2.27 Dia. in.
Display Size
2.5 ”
Display Type
Analog
Function
Ammeter
Measuring Range
0 to 300 A ac
Series
Big Look Analog Panel Meters Series
Special Features
AC Ammeter - Transformer-Rated, 0-5 A, 25-500 Hz, Pivot and Jewel, Iron Vane
Type
Electromechanical

Overview

Overview:
These meters feature extra-wide scales, big, bold numerals above the scale and divisions for an unobstructed reading. A tapered needle-sharp pointer and shadow-free acrylic cover help to easily view values. The meters meet ANSI C39.1.
Features:
  • Accuracy: ±2% DC; ±2% AC — Iron Vane; ±3% AC — Rectifier Type
  • Tracking: ±1 1/2% DC; ±2% AC; Vertical Mounting
  • Repeatability: ± 1/2% DC and Rectifier Type; ±2% Iron Vane
  • UL and IP54 Splash-Proof Models Available
  • Pivot and Jewel or Taut Band Suspension Available