Location: 
All Products

Yokogawa Corporation of America 240611AAAD

Yokogawa Corporation of America - 240611AAAD - Elapsed Time/Hour Meter;  Motor 120VAC;  60Hz;  2.5 in. Square Case;  Non-Reset Type View larger image View larger image
Image may be a representation.
See specs for product details.

Yokogawa Corporation of America Elapsed Time/Hour Meter; Motor 120VAC; 60Hz; 2.5 in. Square Case; Non-Reset Type
Mfr. Part#:
240611AAAD

Allied Stock#: 70241800

 RoHS Compliant Part

 
View More from Yokogawa Corporation of America >>
Pricing (USD) & Availability
Standard Pricing
$91.41 (Each)
1$91.410
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CSA, Meets ANSI Specification C39.1, UL
Brand/Series: 240 Series
Connection Type: Conduit
Cut Out, Panel: 2.22 in., 56.4 mm Dia.
Depth: 3.33" (84.6mm)
Dimensions, Cutout, Inches: 2.215 x 2.215 in.
Display Digit Height: 5⁄32 in.
Display Type: Digital
Function: Hour Meter
Input Type: Voltage
Mounting Type: Panel
Number of Digits: 6
Special Features: Non-Reset Type
Supply Voltage: 120 VAC VAC
Type: Electromechanical

Overview

Features:
  • 2 1⁄2" and 3 1⁄2" New Big Look Models
  • 2 1⁄2" and 3 1⁄2" Round and Square Models
  • Conduit-Case Models
  • Complete Interchangeability Physically and Electrically with Most GE Types 235 and 236 Models
  • Optional 3 Stud Mounting is Available on 3 1⁄2" New Big Look Meters Only
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.