XP Power VCE05US15-P
AC-DC Power Supply, PCB, Open Frame, 5W, 15V, 330mA 85-264V, VCE05 Series
Mfr. Part #: VCE05US15-P / RS Stock #: 70988336
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.00
5
$10.80
10
$10.20
25
$9.72
50
$9.24
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Input Voltage Range
90-264 VAC
Mounting Type
PCB Mount
Number of Outputs
1
Operation
Switching
Output Current
0.433 A
Output Power
5 W
Output Voltage
15 VDC
Primary Type
AC-DC
Series
VCE05 Series
Special Features
Remote On/Off
Type
Embedded
Overview
The VCE05 is a series of open frame and encapsulated AC-DC single output power supplies designed for low cost ITE and Industrial applications. The series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
Features:
Compact Size
Single Outputs from 3.3 to 48 V
PCB Mount
Encapsulated & Open Frame
Class II
<0.3 W No Load Input Power
Peak Load Capability
Low Cost
3 Year Warranty
Features: