XP Power QSB10048S15
DC-DC Converter, 100W
Mfr. Part #: QSB10048S15 / RS Stock #: 70810601
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$134.06
5
$127.35
10
$123.33
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
88% %
Input Voltage Range
18V-75V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
15VDC@6.7A
Output Power
100 W
Output Voltage
15 VDC
Package Type
8-DIP Module
Peak Current
6.7A A
Power
100 W
Primary Type
DC-DC
Special Features
Remote On/Off ; Over-Current Protection ; Over-Temperature Protection ; Over-Voltage Protection ; Short Circuit Protection
Type
Telecom
Overview
QSB Series 75-350 Watts
Wide Input Range
Industry Standard Packages
-40 °C to +100 °C Operating Temperature
High Power Density
Base Plate Cooled
Remote On/Off & Remote Sense
3 Year Warranty