XP Power MHP650PS24-EF
Power Supply AC-DC 24V 27A 5V 0.2A 90-264V In Enclosed 649W Panel MHP Series
Mfr. Part #: MHP650PS24-EF / RS Stock #: 70810545
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$518.60
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Efficiency
84% %
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Isolation Voltage
4 kV ; 4000 V
Mounting Type
Panel Mount
Number of Outputs
2
Operation
PFC
Output Current
27A@24V, 0.2A@5V A
Output Power
650 W
Output Voltage
5 VDC, 24 VDC [DELETE]
Peak Current
27A A
Primary Type
AC-DC
Special Features
Adjustable Output Voltage ; Parallelable ; Remote On/Off ; Remote Sense ; Standby Output
Type
Embedded
Overview
MHP Series, 650-1200 Watts. Rugged Construction. Variable Fan Speed for Noise Reduction. -20 …C to +70 …C Operation. AC OK, Remote On/Off and Active Current Share. 5 V Standby. Screw Terminals. 3 Year Warranty.