XP Power JTL3048T0515
DC-DC Converter, 5V +/-15V
Mfr. Part #: JTL3048T0515 / RS Stock #: 70810439
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$77.55
30
$74.25
100
$69.30
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
90% %
Input Voltage Range
18V-75V V
Isolation
Isolated
Isolation Voltage
1.6 kV ; 1600 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
3
Operating Temperature
-40 to 75 °C
Operation
Switching
Output
5VDC@4A, 15VDC@0.33A, -15VDC@0.33A
Output 2 Voltage
15V V
Output 3 Voltage
-15V V
Output Power
30 W
Output Voltage
5 VDC
Package Type
7-DIP Module
Peak Current
4A, 330mA, 330mA A
Power
30 W
Primary Type
DC-DC
Special Features
Remote On/Off ; Over-Current Protection ; Over-Voltage Protection ; Short Circuit Protection ; Under Voltage Lock-Out
Type
Commercial
Overview
JTL Series, 30 Watts. 4:1 Input Range. High Power Density. Single, Dual and Triple Outputs. High Efficiency Up to 91%. Remote On/Off. 1600 VDC Isolation. 3 Year Warranty.