XP Power JTK1548D12
DC-DC Converter, +/-12V 15W
Mfr. Part #: JTK1548D12 / RS Stock #: 70810401
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$38.26
30
$36.63
100
$34.19
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
87% %
Input Voltage Range
18V-75V V
Isolation
Isolated
Isolation Voltage
1.6 kV ; 1600 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
12VDC@0.625A, -12VDC@0.625A
Output 2 Voltage
-12V V
Output Power
15 W
Output Voltage
12 VDC
Package Type
6-DIP Module
Peak Current
625mA A
Power
15 W
Primary Type
DC-DC
Special Features
Short Circuit Protection ; Remote On/Off ; Over-Current Protection ; Over-Voltage Protection
Type
Commercial
Overview
JTK Series, 15/20 Watts. Very High Power Density. Wide 4:1 Input Range. Operating Temperature -40 °C to +100 °C. Single & Dual Outputs. 1600 VDC Isolation. High Efficiency - up to 89%. 3 Year Warranty.