XP Power JHM0624S12
DC-DC Converter, MEDICAL APPROVED DC-DC 6 WATTS
Mfr. Part #: JHM0624S12 / RS Stock #: 70810229
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$34.08
30
$32.63
100
$30.46
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
83% %
Input Voltage Range
20V-30V V
Isolation
Isolated
Isolation Voltage
3 kV ; 3000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-20 to -100 °C
Operation
Switching
Output
12VDC@0.5A
Output Power
6 W
Output Voltage
12 VDC
Package Type
24-DIP Module (7 Leads)
Peak Current
500mA A
Power
6 W
Primary Type
DC-DC
Special Features
Over-Current Protection ; Over-Voltage Protection ; Short Circuit Protection ; Under Voltage Lock-Out
Type
Medical
Overview
JHM Series, 3/6 Watts. International Medical Approvals. 3000 VAC Reinforced Insulation. 60 … C Operation Without Derating. 2 μA Patient Leakage Current. DIP 24 Package. EN55011 Level A With No External Components. 3 Year Warranty.