XP Power JCH1024S12
DC-DC Converter, 10W, Single Output
Mfr. Part #: JCH1024S12 / RS Stock #: 70810010
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$21.86
30
$20.93
100
$19.53
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
84% %
Input Voltage Range
18V-36V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
12VDC@0.833A
Output Power
10 W
Output Voltage
12 VDC
Package Type
5-DIP Module
Peak Current
833mA A
Power
10 W
Primary Type
DC-DC
Special Features
Over-Current Protection ; Short Circuit Protection
Type
Commercial
Overview
JCH Series, 10 Watts. 2:1 Input Range. Industry Standard Package. 1500 VDC Isolation. Continuous Short Circuit Protection. -40 °C to +100 °C Operating Temperature. Single & Dual Outputs. 3 Year Warranty.