XP Power JCE0312S24-H
DC-DC Converter, 3W, 2:1, DIP24, 1 OUTPUT, 3KV
Mfr. Part #: JCE0312S24-H / RS Stock #: 70809885
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$17.06
30
$16.34
100
$15.25
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
80% %
Input Voltage Range
9V-18V V
Isolation
Isolated
Isolation Voltage
3 kV ; 3000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
24VDC@0.125A
Output Power
3 W
Output Voltage
24 VDC
Package Type
24-DIP Module (7 Leads)
Peak Current
125mA A
Power
3 W
Primary Type
DC-DC
Special Features
Short Circuit Protection
Type
Commercial
Overview
JCE03 Series, 3 Watt. 2:1 Input Range. DIP24 Plastic Case. Operating Temperature -40 °C to +100 °C. Single & Dual Outputs. 1500 VDC Isolation, 3000 VDC Option. Fully Regulated Output. No Minimum Load Required. 3 Year Warranty.