Location: 
All Products

XP Power JCE0312D03

XP Power - JCE0312D03 - Power Supply;  DC-DC,  3W,  2:1,  DIP24,  2 OUTPUTS View larger image View larger image
Image may be a representation.
See specs for product details.

XP Power Power Supply; DC-DC, 3W, 2:1, DIP24, 2 OUTPUTS
Mfr. Part#:
JCE0312D03

Allied Stock#: 70809868

 RoHS Compliant Part

 

Resources

View JCE0312D03 Datasheet Datasheet

View More from XP Power >>
Pricing (USD) & Availability
Standard Pricing
$14.50 (Each)
10$14.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: JCE03 Series
Current, Peak: 450mA, 450mA
Dimensions: 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Efficiency: 0.74 %
Input Voltage: 9-18 VDC
Isolation Voltage: 1.5kV (1500V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 2
Operation: Switching
Output: 3VDC@0.45A,-3VDC@0.45A
Package Type: 24-DIP Module (8 Leads)
Power: 3W
Power, Output: 3 W
Primary Type: DC-DC
Special Features: SCP
Temperature, Operating: -40 Deg. C-100 Deg. C
Type: Commercial
Voltage, Input Range: 9V-18V
Voltage, Output: 3 VDC
Voltage, Output 2: -3V

Overview

JCE03 Series, 3 Watt. 2:1 Input Range. DIP24 Plastic Case. Operating Temperature -40 °C to +100 °C. Single & Dual Outputs. 1500 VDC Isolation, 3000 VDC Option. Fully Regulated Output. No Minimum Load Required. 3 Year Warranty.