XP Power JCD0612D24
DC-DC Converter, 6W, 2:1, DIP24
Mfr. Part #: JCD0612D24 / RS Stock #: 70809837
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$22.23
30
$21.29
100
$19.87
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
80% %
Input Voltage Range
9V-18V V
Isolation
Isolated
Isolation Voltage
1.6 kV ; 1600 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
24VDC@0.125A, -24VDC@0.125A
Output 2 Voltage
-24V V
Output Power
6 W
Output Voltage
24 VDC
Package Type
24-DIP Module (8 Leads)
Peak Current
125mA A
Power
6 W
Primary Type
DC-DC
Special Features
Over-Current Protection ; Over-Voltage Protection ; Short Circuit Protection
Type
Commercial
Overview
JCD Series, 4-6 Watts. 2:1 Input Range. Industry Standard Package. 1600 VDC Isolation. Continuous Short Circuit Protection. -40 °C to +100 °C Operating Temperature. Single & Dual Outputs. 3 Year Warranty.