XP Power JCD0505D03
DC-DC Converter, 5W, 2:1, DIP24
Mfr. Part #: JCD0505D03 / RS Stock #: 70809800
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$21.46
30
$20.55
100
$19.18
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
76% %
Input Voltage Range
4.5V-9V V
Isolation
Isolated
Isolation Voltage
1.6 kV ; 1600 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
3.3VDC@0.75A, -3.3VDC@0.75A
Output 2 Voltage
-3.3V V
Output Power
5 W
Output Voltage
3.3 VDC
Package Type
24-DIP Module (8 Leads)
Peak Current
750mA A
Power
5 W
Primary Type
DC-DC
Special Features
Over-Current Protection ; Over-Voltage Protection ; Short Circuit Protection
Type
Commercial
Overview
JCD Series, 4-6 Watts. 2:1 Input Range. Industry Standard Package. 1600 VDC Isolation. Continuous Short Circuit Protection. -40 °C to +100 °C Operating Temperature. Single & Dual Outputs. 3 Year Warranty.