XP Power JCD0405S05
DC-DC Converter, 4W, 2:1, DIP24
Mfr. Part #: JCD0405S05 / RS Stock #: 70809760
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$19.13
30
$18.32
100
$17.09
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
78% %
Input Voltage Range
4.5V-9V V
Isolation
Isolated
Isolation Voltage
1.6 kV ; 1600 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
5VDC@0.8A
Output Power
4 W
Output Voltage
5 VDC
Package Type
24-DIP Module (7 Leads)
Peak Current
800mA A
Power
4 W
Primary Type
DC-DC
Special Features
Over-Current Protection ; Over-Voltage Protection ; Short Circuit Protection
Type
Commercial
Overview
JCD Series, 4-6 Watts. 2:1 Input Range. Industry Standard Package. 1600 VDC Isolation. Continuous Short Circuit Protection. -40 °C to +100 °C Operating Temperature. Single & Dual Outputs. 3 Year Warranty.