XP Power JCA0224S15
DC-DC Converter, 2W, Single Output
Mfr. Part #: JCA0224S15 / RS Stock #: 70809603
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
16
$20.87
32
$19.98
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
75% %
Input Voltage Range
18V-36V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
15VDC@0.14A
Output Power
2 W
Output Voltage
15 VDC
Package Type
24-DIP Module (7 Leads)
Peak Current
140mA A
Power
2 W
Primary Type
DC-DC
Special Features
Over-Current Protection ; Over-Voltage Protection ; Short Circuit Protection ; Under Voltage Lock-Out
Type
Commercial
Overview
JCA Series 2/3 Watts
Compact 1.0" x 0.8" Metal Package
Industry Standard Pin Out
2:1 Input Range
Single & Dual Outputs
Operating Temperature -40 °C to +100 °C
UL & TUV Approved
3 Year Warranty