XP Power JAH0205S09
DC-DC Converter, 2W, SINGLE O/P
Mfr. Part #: JAH0205S09 / RS Stock #: 70809554
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$13.16
30
$12.60
100
$11.76
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
67% %
Input Voltage Range
4.5V-5.5V V
Isolation
Isolated
Isolation Voltage
1 kV ; 1000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
9VDC@0.222A
Output Power
2 W
Output Voltage
9 VDC
Package Type
24-DIP Module (12 Leads)
Peak Current
222mA A
Power
2 W
Primary Type
DC-DC
Special Features
Short Circuit Protection ; Under Voltage Lock-Out
Type
Commercial
Overview
JAH Series 2 Watts
Low Cost
? DIP24 Package
? Operating Temperature 40 °C to +100 °C
? Single & Dual Outputs
? Optional Metal Case
? Optional Isolation to 6000 VDC
? 3 Year Warranty
Low Cost
? DIP24 Package
? Operating Temperature 40 °C to +100 °C
? Single & Dual Outputs
? Optional Metal Case
? Optional Isolation to 6000 VDC
? 3 Year Warranty