XP Power IV0503S
DC-DC Converter, 1W 3kV Isolated dual output DC-DC Converter
Mfr. Part #: IV0503S / RS Stock #: 70809443
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$6.26
40
$5.99
100
$5.59
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
75% %
Input Voltage Range
4.5V-5.5V V
Isolation
Isolated
Isolation Voltage
3 kV ; 3000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
3.3VDC@0.15A, -3.3VDC@0.15A
Output 2 Voltage
-3.3V V
Output Power
1 W
Output Voltage
3.3 VDC
Package Type
7-SIP Module (5 Leads)
Peak Current
150mA, 150mA A
Power
1 W
Primary Type
DC-DC
Type
Commercial
Overview
IV Series, 1 Watt. Single & Dual Output. SIP or DIP Package. 3000 VDC Isolation. Optional 4000 & 6000 VDC Isolation. -40 °C to +85 °C Operation. MTBF >1.1 MHrs. 3 Year Warranty.