Location: 
All Products

XP Power IP1203SA

XP Power - IP1203SA - Power Supply;  DC-DC,  3W reg.,  single output,  4:1 Input,  SIP View larger image View larger image
Image may be a representation.
See specs for product details.

XP Power Power Supply; DC-DC, 3W reg., single output, 4:1 Input, SIP
Mfr. Part#:
IP1203SA

Allied Stock#: 70809012

 RoHS Compliant Part

 

Resources

View IP1203SA Datasheet Datasheet

View More from XP Power >>
Pricing (USD) & Availability
Standard Pricing
$18.25 (Each)
1$18.250
5$17.700
10$17.160
25$16.430
100$15.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IP Series
Current, Peak: 700mA
Dimensions: 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Efficiency: 0.72 %
Input Voltage: 4.5-18 VDC
Isolation Voltage: 1.6kV (1600V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Operation: Switching
Output: 3.3VDC@0.7A
Package Type: 8-SIP Module (7 Leads)
Power: 3W
Power, Output: 3 W
Primary Type: DC-DC
Special Features: Remote On/Off, SCP
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Commercial
Voltage, Input Range: 4.5V-18V
Voltage, Output: 3.3 VDC

Overview

IP Series, 3 Watts. Regulated Single & Dual Output. Wide 4:1 Input Range. SIP Package. 1600 VDC Isolation. -40 °C to 85 °C Operation. Remote On/Off. 3 Year Warranty.