XP Power EMH350PS18-01
Power Supply AC-DC Panel Mount Medical & IT 354W 18V@19.5A 90-275V Input
Mfr. Part #: EMH350PS18-01 / RS Stock #: 70808578
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$321.55
3
$295.83
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Efficiency
87% %
Input Voltage Range
90-275 VAC
Isolation Voltage
4 kV ; 4000 V
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Power
350 W
Peak Current
14A A
Power
350 W
Primary Type
AC-DC
Series
EMH Series
Special Features
Adjustable Output Voltage ; Load Sharing ; Remote Sense ; Standby Output
Type
Medical