XP Power DPC30US05
Power Supply AC-DC DIN Rail 30W 5V 4A Slim Line
Mfr. Part #: DPC30US05 / RS Stock #: 71006268
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$40.80
5
$39.17
10
$38.15
25
$37.13
50
$36.11
100
$35.09
Additional Inventory
Manufacturer Lead Time:
54 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
EN61000-3-2 Class A
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
4 A
Output Power
30 W
Output Voltage
5 VDC
Primary Type
AC-DC
Special Features
Adjustable Output Voltage
Type
Industrial
Overview
XP Power today announced the DPC Series of highly efficient ultra slim DIN rail AC-DC power supplies. Available in 30, 50 and 70 Watt single output models, they all accept the universal input range from 90 to 264 VAC without the need for any input selector switches. Taking up significantly less space on the rail by being up to 44% slimmer than current generation DIN rail power supplies, the 30 Watt DPC30 measures just 90.0 x 100.0 x 22.5 mm (3.6 x 3.94 x 0.89 inches). Also, the 50 Watt DPC50 measures 90.0 x 100.0 x 30.0 mm (3.6 x 3.94 x 1.18 inches) and the 70 Watt DPC70 measures only 90.0 x 100.0 x 40.5 mm (3.6 x 3.95 x 1.59 inches). Offering all the popular nominal output voltages from + 5 to + 48 VDC, the single output can be adjusted up to + 30% of stated nominal, model dependant, in order to accommodate non-standard voltage requirements or to make up for line losses. All models feature a green LED to indicate output on. Features:
Ultra Slim Design
Ambient Operation from -25 °C to +70 °C
High Efficiency
Wide Output Adjustment Range
5 V to 24 V Nominal Outputs
<0.3 W No Load Input Power
3 Year Warranty