Wurth Electronics 7448050490
Common Mode Choke WE-CMBNC 90mH 3.5A R11
Mfr. Part #: 7448050490 / RS Stock #: 70996556
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.88
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8164821
Core
Nano Crystalline
Dimensions
1.54 in H X 1.30 in L X 0.75 in D
Inductance
2 x 90 mH MuH
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Radial
Pitch
25 mm in
Product Type
Common Mode Choke Power Line
Resistance DC
2 x 110 mΩ Mohms
Resonance Frequency
0.001 to 300 MHz
Termination
Through Hole
Tolerance
-30% % ; 50% %