Location: 
All Products

Wiremold V5747

Wiremold - V5747 - Fitting;  Device Box;  UL5 and ADA Compliant;  4-5/8 in. L x 2-7/8 in. W View larger image View larger image
Image may be a representation.
See specs for product details.

Wiremold Fitting; Device Box; UL5 and ADA Compliant; 4-5/8 in. L x 2-7/8 in. W
Mfr. Part#:
V5747

Allied Stock#: 70091538
 
View More from Wiremold >>
Pricing (USD) & Availability
Standard Pricing
$8.11 (Each)
1$8.110
25$7.430
50$6.860
100$6.370
250$6.010
Availability

120 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: V500/V700 Series
Color: White
Dimensions: 4-5/8" L x 2-7/8" W
Height: 1-3/8 "
Protection Class: Box, Shallow Device
Standards: UL5 and ADA Compliant
Type: Fitting
Width: 2-7/8 in.

Overview

Device Box Type, Fitting

Ideal for surface mounting small amounts of electrical wiring or communication cables. These rugged
raceways offer a low profile appearance which blend with any decor. V500, V700, and 700WH come in our
exclusive ScuffCoat™ finish.

Features and Benefits
  • Low-Profile, Unobtrusive Appearance. Blends with any decor or setting. Excellent for low-voltage wiring.
  • ScuffCoat Finish. Tough, durable, scratch-resistant finish which can be overpainted with latex paint.
  • Surface Mounting. Eliminates disturbing the building structure or wall finish to make renovations easy.
  • V5748-3 Device Box Accommodates Wireless. Designed for use with Ortronics® Wi-Jack™ Wireless Access Points.
  • Full Line of Fittings. Provides unlimited wiring solutions and interconnection between raceway systems.
  • More Choice of Colors. 700 Series Raceway and Fittings are available in ivory and white.
  • Fittings Have Removable Covers. Allows easy access to wiring for changes and additions.
  • Raceway Cutters with Replaceable Blades. Cuts raceway cleanly, reduces labor, and installation time.
  • Datacom Connectivity Options. Accepts industry standard and proprietary devices from a wide range
    of manufacturers to provide a seamless and aesthetically pleasing interface for voice, data, audio, and video
    applications at the point of use.
  • UL5 and ADA Compliant. Raceway and fittings meet UL5 specifications and can be installed in conformance
    with ADA requirements.
    Ideal for surface mounting small amounts of electrical wiring or communication cables. These rugged raceways offer a low profile appearance which blend with any decor. V500, V700, and 700WH come in our exclusive ScuffCoat™ finish.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.