Location: 
All Products

Wiremold UL207BD

Wiremold - UL207BD - Outlet Center,  Plug-In;  6;  15 ft.;  cULus Listed;  Metal;  6 ft.
Image may be a representation.
See specs for product details.

Wiremold Outlet Center, Plug-In; 6; 15 ft.; cULus Listed; Metal; 6 ft.
Mfr. Part#:
UL207BD

Allied Stock#: 70091704
 
View More from Wiremold >>
Pricing (USD) & Availability
Standard Pricing
$42.46 (Each)
1$42.460
15$40.820
25$39.250
50$38.280
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UL20 Series
Cord Length: 6 ft.
Current Rating: 15 A
Dimensions: 12.25" L x 2 or 3.5" W x 1.75 or 2" H
Length: 15' (4.572m)
Material, Body: Aluminum
Material, Housing: Metal
Mounting Type: Panel Mount
Number of Outlets: 6
Special Features: Lighted Switch
Standards: UL, cULus
Type: Basic

Overview



Designed to provide power where space is limited. Gray aluminum housing, except where noted.

Features:
  • Grounded Outlets
  • Built-In Circuit Breakers
  • Snap-On, Adjustable Mounting Clips
  • Maximum Rating of 15 A, 120 V
  • Grounded Electrically and Mechanically