Location: 
All Products

Wiremold UL104BC

Wiremold - UL104BC - Outlet Center,  Plug-In;  4;  6 ft.;  cULusListed;  Metal;  6 ft. View larger image View larger image
Image may be a representation.
See specs for product details.

Wiremold Outlet Center, Plug-In; 4; 6 ft.; cULusListed; Metal; 6 ft.
Mfr. Part#:
UL104BC

Allied Stock#: 70091697
 
View More from Wiremold >>
Pricing (USD) & Availability
Standard Pricing
$28.82 (Each)
1$28.820
15$27.700
25$26.640
50$25.970
Availability

43 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UL10 Series
Cord Length: 6 ft.
Current Rating: 15 A
Dimensions: 9.25" L x 2 or 3.5" W x 1.75 or 2" H
Length: 6' (1.83m)
Material, Body: Aluminum
Material, Housing: Metal
Mounting Type: Panel Mount
Number of Outlets: 4
Special Features: Lighted Switch
Standards: UL, cULus
Type: Basic

Overview



Designed to provide power where space is limited. Gray aluminum housing, except where noted.

Features:
  • Grounded Outlets
  • Built-In Circuit Breakers
  • Snap-On, Adjustable Mounting Clips
  • Maximum Rating of 15 A, 120 V
  • Grounded Electrically and Mechanically