Location: 
All Products

Wiremold M6BZ-15

Wiremold - M6BZ-15 - Surge Suppressor;  6;  13000 A (Max.);  lt1 ns;  Single Stage;  6/15 ft.;  15 A;  View larger image View larger image
Image may be a representation.
See specs for product details.

Wiremold Surge Suppressor; 6; 13000 A (Max.); lt1 ns; Single Stage; 6/15 ft.; 15 A;
Mfr. Part#:
M6BZ-15

Allied Stock#: 70091764
 
View More from Wiremold >>
Pricing (USD) & Availability
Standard Pricing
$53.51 (Each)
1$53.510
15$51.450
25$49.480
50$48.240
200$47.160
Availability

47 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: M6BZ Series
Cord Length: 15 ft.
Cord Type: SJT
Current Rating: 15 A
Current, Surge: 13000 A
Dimensions: 13-1/4" L
Includes: Single Stage
Length: 6.94' (2.11m)
Material, Body: Aluminum
Number of Outlets: 6
Special Features: Lighted Switch
Standards: UL Listed
Type: Suppressed
Voltage Rating: 330 VAC

Overview



Plug in surge suppressors offer substantial performance to protect stand alone PCs and electronic equipment in the office environment. Units RT610 and RT612 have Fail-Safe™ shut down feature to cut off all power to equipment if surge protection fails.

Features:
  • Rated at 15 A, 120 V
  • Circuit Breaker
  • Surge Indicator Light
  • Aluminum Housing
  • Up to 13,000 A Maximum Surge Current
  • 330 V UL 1449 Rating
  • Five-Year Product Warranty
  • $10,000 Connected Equipment Warranty