Location: 
All Products

Wiremold L10320

Wiremold - L10320 - NEMA 5-15R 9 Gang Power Distribution Unit 1.8288m Cable,  15A,  120 V View larger image View larger image
Image may be a representation.
See specs for product details.

Wiremold NEMA 5-15R 9 Gang Power Distribution Unit 1.8288m Cable, 15A, 120 V
Mfr. Part#:
L10320

Allied Stock#: 70091760
 
View More from Wiremold >>
Pricing (USD) & Availability
Standard Pricing
$90.01 (Each)
1$90.010
15$85.860
25$83.310
Availability

60 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: L103 Series
Cord Length: 6 ft.
Current Rating: 15 A
Dimensions: 133⁄8 L x 2 W x 13⁄4 H In.
Mounting Type: Ear
Number of Outlets: 9
Special Features: Circuit Breaker
Type: Basic

Overview

Each unit is 100% quality inspected to meet electrical codes and industrial standards. Mounting ear models contain “UL Listed” or “UL Recognized” components.
Features:
  • Maximum Rating of 15 A, 120 V
  • Built-In Circuit Breakers
  • Aluminum Silver Gray Housing
  • Snap-On, Adjustable Mounting Clips