Location: 
All Products

Wiremold J60B0B-90

Wiremold - J60B0B-90 - Power Strip;  Aluminum;  15 A;  6 ft.;  2 in.;  1-3/4 in.;  Black Matte Finish View larger image View larger image
Image may be a representation.
See specs for product details.

Wiremold Power Strip; Aluminum; 15 A; 6 ft.; 2 in.; 1-3/4 in.; Black Matte Finish
Mfr. Part#:
J60B0B-90

Allied Stock#: 70091686
 
View More from Wiremold >>
Pricing (USD) & Availability
Standard Pricing
$62.02 (Each)
1$62.020
6$59.250
15$57.420
25$55.710
50$53.320
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: J60 Series
Cord Length: 6 ft.
Current Rating: 15 A
Finish: Black Matte Finish
Fits Rack Size: 19
Height: 1-3⁄4 in.
Material, Body: Aluminum
Mounting Type: Rack
Number of Outlets: 6
Special Features: Lighted Switch
Type: Home/Office
Width: 2" (50.8mm)

Overview



Features:
  • -90 Units Are Equipped with Receptacles That Have Been Rotated 90° to Prevent Adjacent Outlets from Being Covered By Other Plugs
  • BX Units Do Not Include On/Off Switch to Prevent Accidental Shut Down of Critical Loads
  • Space Saving 1U Design, Fits Standard 19" Racks, Cabinets and Carts
  • Rugged, Durable Aluminum Housing
  • Standard Black Matte Finish with Black Cord
  • Rack Mountable with Complete Mounting Hardware and Installation Instructions Included
  • Resettable Circuit Breaker Provides Overload Protection
  • Two-Year Warranty
  • UL and cUL Recognized to UL1363 Standards