Location: 
All Products

Wiremold J08B0B

Wiremold - J08B0B - Strip,  Power;  8;  6 ft.;  NEMA 5-15P;  1;  15 A;  Rack Mount View larger image View larger image
Image may be a representation.
See specs for product details.

Wiremold Strip, Power; 8; 6 ft.; NEMA 5-15P; 1; 15 A; Rack Mount
Mfr. Part#:
J08B0B

Allied Stock#: 70091753
 
View More from Wiremold >>
Pricing (USD) & Availability
Standard Pricing
$58.85 (Each)
1$58.850
6$55.660
15$53.590
25$52.340
50$51.290
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: J08 Series
Cord Length: 6 ft.
Current Rating: 15 A
For Use With: Telephone and communication lines
Mounting Style: Rack Mount
Mounting Type: Rack
Number of Cords: 1
Number of Outlets: 8
Plug Type: NEMA 5-15P
Special Features: Lighted Switch, Circuit Breaker
Type: Home/Office

Overview



Features:
  • Space Saving 1U Design, Fits Standard 19" Racks, Cabinets and Carts
  • Rugged, Durable Aluminum Housing
  • Standard Black Matte Finish with Black Cord
  • Rack Mountable with Complete Mounting Hardware and Installation Instructions Included
  • Lighted On/Off Switch to Control
  • Resettable Circuit Breaker Provides Overload Protection
  • Two-Year Warranty
  • UL and cUL Recognized to UL1363 Standards