Location: 
All Products

Wiremold IEC5

Wiremold - IEC5 - Power Strip;  5;  15/20 A;  120 V;  Aluminum;  Gray;  14/3 SJT Cord,  12/3 SJT Cord View larger image View larger image
Image may be a representation.
See specs for product details.

Wiremold Power Strip; 5; 15/20 A; 120 V; Aluminum; Gray; 14/3 SJT Cord, 12/3 SJT Cord
Mfr. Part#:
IEC5

Allied Stock#: 70091772
 
View More from Wiremold >>
Pricing (USD) & Availability
Standard Pricing
$58.11 (Each)
1$58.110
15$55.870
25$53.940
50$52.680
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Housing: Gray
Cord Length: wo/Cord
Cord Type: SJT
Current Rating: 10 A
Dimensions: 11" L x 2 or 3.5" W x 1.75 or 2" H
Material, Body: Aluminum
Material, Housing: Aluminum
Mounting Type: Panel Mount
Number of Outlets: 5
Plug Type: NEMA 5-15P, NEMA 5-20P
Special Features: Connectorized
Standards: UL, cULus, TUV
Type: Basic
Voltage Rating: 250 VAC

Overview



Designed to provide power where space is limited. Gray aluminum housing, except where noted.

Features:
  • Grounded Outlets
  • Built-In Circuit Breakers
  • Snap-On, Adjustable Mounting Clips
  • Maximum Rating of 15 A, 120 V
  • Grounded Electrically and Mechanically