Location: 
All Products

Wiremold 5507D-WH

Wiremold - 5507D-WH - Cable Trunking Socket Plate NonmetallicDuplex Faceplate View larger image View larger image
Image may be a representation.
See specs for product details.

Wiremold Cable Trunking Socket Plate NonmetallicDuplex Faceplate
Mfr. Part#:
5507D-WH

Allied Stock#: 70091557
 

Resources

View 5507D-WH Datasheet Datasheet

View More from Wiremold >>
Pricing (USD) & Availability
Standard Pricing
$4.08 (Each)
10$4.080
15$3.960
25$3.840
50$3.720
100$3.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: CableSmart Series
Color: White
Protection Class: Faceplate, Duplex
Type: Faceplate
Width: 1-11/16 in.

Overview


The 40N2 and 60N2 Series Raceways from The Wiremold Company provide wire and cable management for data, voice, video, and power applications. For school and office applications these are highly aesthetic solutions for providing flexibility and accessibility to wire and cable.

Features and Benefits
  • FiberReady 2" (51 mm) Fiber Optic Radius Fittings. The FiberReady Series of fittings snap on to overlap raceway base and cover for an aesthetic installation. Fittings are cULus verified for a 2" (51 mm) bend radius and exceed the recommendations of TIA/EIA-569. They provide cable protection in lay-in and pull-through cable installations.
  • Twin Covers for 60N2 Series. Complete segregation of access to power and low voltage services for
    installation flexibility.
  • Made of PVC Material. Lightweight and easy to cut. Meets UL flammability requirements. UL Listed for
    up to 600 V.
  • High Capacity Device Box Option. 60N2F55 C-Box allows both power and data devices to be installed in
    the power channel, greatly increasing cable fill capacity for data cabling in data channel.
  • Datacom Connectivity Options. Accepts industry standard and proprietary devices from a wide range
    of manufacturers to provide a seamless and aesthetically pleasing interface for voice, data, audio, and video
    applications at the point of use.
  • Ivory and White Finish. Blends with any decor. Paintable using latex paint.
  • Corner Drop Feed. Provides aesthetically pleasing solution for feeding horizontal runs of raceway.
  • UL Listed Raceway. Listed by Underwriters Laboratories Inc. for U.S. and Canadian safety standards.
  • Extremely Tamper-Resistant. Perfect for school applications or anywhere additional security is a priority.