Wiremold 3B53B2-1-AM
Power Strip,Basic,18 Outlets,Rack Mnt,Cur-Rtg 20A,12ft. Cord,Vol-Rtg 100-127VAC
Mfr. Part #: 3B53B2-1-AM / RS Stock #: 70091551
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$759.41
6
$728.91
15
$705.88
25
$683.39
50
$667.93
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Cord Length
12 ft
Cord Type
SJT
Current Rating
20 A
Dimensions
54.00 in L
Mounting Style
PCB
Mounting Type
Rack
Number of Outlets
18
Plug Type
SJT
Product Header
High Current Power Distribution Unit
Special Features
Circuit Breaker
Standards
UL, cUL
Type
Basic
Voltage Rating
100 to 127 V
Overview
Ideal for cabinets, racks and enclosures where space is a premium. The Power Commander safely brings a total of 30 amps of power to your IT Network or Data Center. Use all 30 amps for a single load or just 15 amps for redundancy. Dual wire harnesses and dual 15 A, UL 489 circuit breakers provide maximum safety and reliability of distributed power under the new UL 60950-1 1st Edition ITE Standards.
Features:
Narrow Profile Saves Valuable Space — 1.500" × 2.875"
Dual Circuit Design: Power Is Still Supplied to the Second Circuit If the First Is Overloaded
Easy-Access Breakers: Circuit Breakers Are Located on the Units Face for Easy, Quick Reset
Built-In Mounting Rail: T-Slot Mounting Rail Allows Several Installation Options within Tight Spaces
10/3 SJT Cord with Locking Plug
Accepts 15 A or 20 A Plugs
Two-Year Warranty