Location: 
All Products

Wika Instruments 9833493

Wika Instruments - 9833493 - 233.53 2.5 2000PSI 1/4 L
Image may be a representation.
See specs for product details.

Wika Instruments 233.53 2.5 2000PSI 1/4 L
Mfr. Part#:
9833493

Allied Stock#: 70238877

 RoHS Exempt Product

 
View More from Wika Instruments >>
Pricing (USD) & Availability
Standard Pricing
$58.32 (Each)
1$58.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 233.53 Series
Connecting Thread: 1/4 NPT
Diameter: 2.5 "
Fluid Type: Gaseous, Liquid Media
Gauge Range: 2000 PSI
Material: 304 Stainless Steel (Case), 316 Stainless Steel (Wetted Part), Black Aluminum (Pointer), Polycarbonate (Window), Stainless Steel Polished (Ring), White Aluminum (Dial)
Mounting Orientation: Lower
Mounting Type: Lower Mount
Type: Analog

Overview

  • 304 Stainless Steel Case with Vent Plug and SS Crimp Ring
  • 316L SS Wetted Parts
  • Lower Mount
  • Polycarbonate Window
  • Black Aluminum Pointer
  • White Aluminum Dial with Black Lettering and Stop Pin
  • Glycerine Filled
  • Ambient Operating Temperature (Glycerine Filled): –4°F to +140°F (–20°C to +60°C)
  • Accuracy: ±2/1/2 of Span (ASME B40.100 Grade A)
    Applications:
  • High Dynamic Pressure Pulsations or Vibration
  • Suitable for Corrosive Environments and Gaseous or Liquid Media That Will Not Obstruct the Pressure System
  • Process Industry: Chemical/Petrochemical, Power Stations, Mining, On and Offshore, Environmental Technology, Mechanical Engineering and Plant Construction