Wika Instruments 50365622
50365622 Digital Positive Pressure Gauge Bottom Entry 7500psi DG-10-S
Mfr. Part #: 50365622 / RS Stock #: 70238222
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$790.46
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Diameter
3.13 in
Connecting Thread
0.25 in
Diameter
3.15 in
Fluid Type
Air ; Oil
Gauge Range
0 to 7500 psi
Material
Stainless Steel
Measurement Units
psi
Mounting Orientation
Lower
Number of Scales
1
Type
Electronic
Overview
A digital display is ideal for precise and fast pressure readings. The DG-10 features a durable stainless steel housing and integral battery power supply making it suitable for a wide range of applications and industries.
3.15" Diameter Stainless Steel
1/4" NPT Male Process Connection
Display Accuracy: ?0.25% B.F.S.L.
Operating Temperature Range: +32°F to +140°F (0°C to +60°C)
7-Segment LCD 4-Digit Display
2 AA Batteries Power Requirements
Multifunction Display
Applications:
Mechanical Engineering
Hydraulics and Pneumatics
Pumps and Compressors
Service and Calibration Tests
Applications: