Location: 
All Products

White-Rodgers 90-372

White-Rodgers - 90-372 - RELAY;  E-MECH;  CONTACTOR;  SPDT;  CUR-RTG 8A;  CTRL-V 120AC;  VOL-RTG 250AC;  SCREW View larger image View larger image
Image may be a representation.
See specs for product details.

White-Rodgers RELAY; E-MECH; CONTACTOR; SPDT; CUR-RTG 8A; CTRL-V 120AC; VOL-RTG 250AC; SCREW
Mfr. Part#:
90-372

Allied Stock#: 70101921

 RoHS Compliant Part

 
View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
$16.67 (Each)
1$16.670
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 90 Series
Contact Form: SPDT
Current Rating: 8 A
Current, Coil: 8 A (Inductive), 18 A (Resistive)
Dimensions: 1.84" L x 1.27" W x 1.56" H
Function: Contactor
Material, Contact: Silver Alloy (Power)
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Temperature, Operating, Maximum: 150 °F
Termination: Screws
Voltage Rating: 250 VAC
Voltage, Control: 120 VAC

Overview

90-360 THRU 90-486 WR/RBM TYPE 184
Heavy-Duty General Purpose Relay Operates in Any Position
FEATURES
  • Compact, totally enclosed design.
  • For heating and cooling applications and general switching.
  • Quiet, reliable and economical
    SPECIFICATIONS
    Temperature Range –40°F to 150°F
    Mechanical Life (no load) 1,000,000 operation, 120 operations/min.
    Electrical Life (rated load) 100,000 operations, 6 operations/min. Load test making inrush ratings
    (0.4 to 0.5 P.F.); breaking 100% continuous rating (0.65 to 0.8 P.F.)
    Agency U.L. file number E12139 or E22381
    Coil, Insulation Class B
    Coil, Termination ¼” Quick Connect
    Coil, Operate 85% of nominal coil voltage; 110% maximum safe operate
    Coil, Duty Cycle Continuous
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.