Location: 
All Products

White-Rodgers 70-904

White-Rodgers - 70-904 - Contactor,  Power;  50 A;  UL Certified;  36 VDC;  SPNO;  36 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

White-Rodgers Contactor, Power; 50 A; UL Certified; 36 VDC; SPNO; 36 VDC
Mfr. Part#:
70-904

Allied Stock#: 70101945

 RoHS Compliant Part

View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: 70 Series
Coil Voltage: 36VDC
Contact Current Rating: 50A
Current Rating: 50 A
Depth: 2.4" (61mm)
Dimensions: 2.47 x 3.48 x 2.4 in.
Function: Contactor
Length: 2.47" (62.738mm)
Material, Contact: Copper Alloy
Mounting Type: Plunger Vertical
Number of Poles: 1 Pole
Relay Type: Electro Mechanical
Standards: UL Certified
Temperature, Operating, Maximum: 122 °F
Temperature, Operating, Minimum: -40 °F
Temperature, Operating, Range: -40 to +122 °F
Terminal Type: Isolated Coil
Voltage Rating: 36 VDC
Voltage, Control: 36 VDC
Width: 3.48" (88.4mm)

Overview

36⁄12 VDC, SPNO Contact Form, DC Power Contactors
  • Standard bracket style
  • Copper or silver contact material
  • Continuous duty cycle

    General Specifications
  • Continuous-Duty Cycle
  • Terminals: Coil — 10-32; Contact — 5/16-24
    Features
  • Dust Resistant
  • Silver Alloy or Copper Contacts
  • Standard Bracket
    Specifications
  • UL 583 Recognized
  • Dim./Wt.: SPNO — 2.47" × 3.48" × 2.40"/12.5 Ozs.
  • Dim./Wt.: SPDT — 3.31" × 3.48" × 2.40"/14.0 Ozs.
  • Operating Temperature: –40°F to +122°F
  • Recommended Mtg.: Plunger Vertical, Cap Down
    Hardware Torque Specifications
  • Contact Terminal: 45-55 Inch-Lbs.
  • Coil Terminal: 12-18 Inch-Lbs.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.