Location: 
All Products

White-Rodgers 686-901

White-Rodgers - 686-901 - Contactor,  12,  24 or 36vdc coil voltage View larger image View larger image
Image may be a representation.
See specs for product details.

White-Rodgers Contactor, 12, 24 or 36vdc coil voltage
Mfr. Part#:
686-901

Allied Stock#: 70101808

 RoHS Compliant Part

Resources

View 686-901 Datasheet Datasheet

View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
Alternate Parts

Specifications

Brand/Series: 686-900 Series
Coil Voltage: 12 to 36VAC
Contact Current Rating: 500A
Depth: 2.85 in.
Dimensions: 3.17 x 2.58 x 2.85 in.
Function: Contactor
Length: 3.17 in.
Number of Poles: 1 Pole
Relay Type: Electro Mechanical
Special Features: Auxiliary Contacts
Standards: RoHS Complaint
Width: 2.58" (65.5mm)

Overview


Features
  • Designed to Be the Smallest, Lightest Weight, Sealed Contactor in the Industry with Its Current Rating (500 +A Carry, 2000 A Interrupt At 320 VDC)
  • Built-In Coil Economizer — Only 1.7 W Hold Power @ 12 VDC to 96 VDC and it Limits Back EMF to 0 V. Models Requiring Extenal Economizer Also Available.
  • Optional Auxiliary Contact for Easy Monitoring of Power Contact Position
  • Hermetically Sealed — Intrinsically Safe, Operates in Explosive/Harsh Environments with No Oxidation or Contamination of Coils or Contacts, Including Long Periods of Nonoperation
  • Versatile Coil/Power Connections
  • AIAG QS9000 Designed, Built and Approved