White-Rodgers 586-905

White-Rodgers Contactor, Power; Single; 200 A (Continuous); 24 VDC; SPNO; 24 degC; Silver All
Mfr. Part#:
586-905

Allied Stock#: 70101971
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$57.68 (Each)
1$57.680
15$53.200
25$50.760
50$48.380
100$46.360
Availability

45 can ship immediately.

246 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Continuous power contactor, alternative manufacturer's part number: 586 114111.

Features:
  • Continuous-Duty Cycle
  • Terminals: Coil — 10-32; Contact — 5/16-24
  • Water and Dust Resistant
  • Vertical Plane with Coil Terminals Up Mounting
  • Standard Bracket

    Specifications:
  • Dim./Wt.: SPNO — 3.69" × 3.30" × 2.90"/24 Ozs
  • Dim./Wt.: SPDT — 4.61" × 3.30" × 2.90"/26 Ozs
  • Operating Temperature: –40°F to +149°F

    Hardware Torque Specifications:
  • Contact Terminal: 60 Inch-Lbs. Maximum
  • Coil Terminal: 12-18 Inch-Lbs.


  • © Allied Electronics, Inc. 2015. All rights reserved.