Location: 
All Products

White-Rodgers 586-314111

White-Rodgers - 586-314111 - Contactor,  power,  solenoid,  SPDT,  24VDC,  norm open View larger image View larger image
Image may be a representation.
See specs for product details.

White-Rodgers Contactor, power, solenoid, SPDT, 24VDC, norm open
Mfr. Part#:
586-314111

Allied Stock#: 70252178

 RoHS Compliant Part

 

Resources

View 586-314111 Datasheet Datasheet

View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
$85.78 (Each)
1$85.780
15$78.600
25$74.720
50$70.990
100$67.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 586 Series
Coil Voltage: 14 VDC
Contact Configuration: 3 SPDT
Current Rating: 200 A
Material, Contact: Silver Alloy
Mounting Type: Bracket
Number of Poles: 1 Pole
Primary Type: Solenoid Actuated
Relay Type: Solenoid
Special Features: Sealed Solenoid, Double-Make or Double-Break Contacts
Standards: RoHS Compliant
Termination: Isolated
Type: Single Pole Double Throw
Voltage Rating: 500 VDC

Overview

Features:
  • Single Pole Double Throw
  • Water Resistant and Case Is Isolated from Bracket
  • Normally Open Continuous Contact Rating 200 Amps, Inrush 600 Amps
  • Normally Closed Continuous Contact Rating 100 Amps, Inrush 200 Amps
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.