Location: 
All Products

White-Rodgers 586-114111

White-Rodgers - 586-114111 - Contactor,  Power;  Single;  200 A (Continuous);  24 VDC;  SPNO;  24  degC;  Silver All View larger image View larger image
Image may be a representation.
See specs for product details.

White-Rodgers Contactor, Power; Single; 200 A (Continuous); 24 VDC; SPNO; 24 degC; Silver All
Mfr. Part#:
586-114111

Allied Stock#: 70245360
 

Resources

View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
$51.42 (Each)
1$51.420
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 586 Series
Coil Voltage: 24 VDC
Contact Current Rating: 200A
Current Rating: 200 A
Depth: 2.797" (71mm)
Dimensions: 3.688 x 3.300 x 2.797 in.
Length: 3.688" (93.6752mm)
Material, Contact: Silver Cadmium Oxide
Mounting Type: Bracket
Number of Poles: 1 Pole
Power Rating: 8W
Primary Type: Power Contactor
Special Features: Water Resistant, Double Make-Make or Double-Break Contact, Capable of Handling High and Low Current
Standards: RoHS Complaint
Temperature, Operating, Maximum: +65 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +65 °C
Terminal Type: Screw
Termination: Screw
Width: 3.3" (83.8mm)

Overview

Features:
  • Single Pole Double Throw
  • Water Resistant and Case Is Isolated from Bracket
  • Normally Open Continuous Contact Rating 200 Amps, Inrush 600 Amps
  • Normally Closed Continuous Contact Rating 100 Amps, Inrush 200 Amps
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.