Location: 
All Products

White-Rodgers 586-105111

White-Rodgers - 586-105111 - Contactor,  DC Power,  sngl,  200 A continuous,  12VDC,  SPNO,  12 degC
Image may be a representation.
See specs for product details.

White-Rodgers Contactor, DC Power, sngl, 200 A continuous, 12VDC, SPNO, 12 degC
Mfr. Part#:
586-105111

Allied Stock#: 70248306

 RoHS Compliant Part

 

Resources

View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
$62.17 (Each)
1$62.170
Availability

43 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 586 Series
Coil Voltage: 12 VDC
Contact Current Rating: 200A
Current Rating: 200 A
Depth: 2.797" (71mm)
Dimensions: 3.688 x 3.300 x 2.797 in.
Length: 3.688" (93.6752mm)
Material, Contact: Silver Cadmium Oxide
Mounting Type: Bracket
Number of Poles: 1 Pole
Power Rating: 8W
Primary Type: Power Contactor
Special Features: Water Resistant, Double Make-Make or Double-Break Contact, Capable of Handling High and Low Current
Standards: RoHS Complaint
Temperature, Operating, Maximum: +65 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +65 °C
Terminal Type: Screw
Termination: Screw
Width: 3.3" (83.8mm)

Overview

Features:
  • Single Pole Double Throw
  • Water Resistant and Case Is Isolated from Bracket
  • Normally Open Continuous Contact Rating 200 Amps, Inrush 600 Amps
  • Normally Closed Continuous Contact Rating 100 Amps, Inrush 200 Amps