Location: 
All Products

White-Rodgers 3L11-230

White-Rodgers - 3L11-230 - THERMOSTAT;  DISC;  120/240 VAC;  15/10 A; NORMALLY CLOSED;  QUICK CONNECT;  107 DEG View larger image View larger image
Image may be a representation.
See specs for product details.

White-Rodgers THERMOSTAT; DISC; 120/240 VAC; 15/10 A; NORMALLY CLOSED; QUICK CONNECT; 107 DEG
Mfr. Part#:
3L11-230

Allied Stock#: 70101864

 RoHS Compliant Part

 
View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
$8.02 (Each)
1$8.020
Availability

35 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Disc
Brand/Series: 3L11 Series
Current Rating: 15⁄10 A
Current, Switching: 15 A
Dimensions: 1.23" L x 1.32" W x 0.37" H
Function: Thermostat
Mounting Style: Snap Action
Output: NC
Range, Measurement: 113 degC
Sensing Mode: Open on rise
Standards: UL Listed and CSA Certified, VDE Approved
Supply Voltage: 120/240 VAC
Technology: Thermal Conductive
Temperature, Operating, Maximum: 113 °C
Temperature, Operating, Minimum: 107 °C
Termination: QC Tabs
Thermostat Type: Disc
Type: Thermostat
Voltage, Switching: 240 VAC

Overview



Snap Action Disc Thermostats have proven reliability in a compact, versatile, cost-effective design. High-Speed contact separation provides long contact life.

Features:
  • Loose Ring, Stainless Steel Mounting Brackets
  • 1⁄4" Quick disconnect Termination
  • Automatic Reset
  • Enclosed Disc
  • Aluminum Disc Cup
  • Single Pole, Single Throw
  • Available in Either Open or Close on Temperature Rise